+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKV105/14

Module: thyristor; double,common anode; 1.4kV; 105A; Ifmax: 165A


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKV105/14
TME Symbol:
VS-VSKV105/14

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
common anode, double
Max. off-state voltage
1.4kV
Load current
105A
Max. load current
165A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.8V
Threshold on-voltage
0.98V
Max. forward impulse current
2kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-VSKV105
Mechanical mounting
screw
Gross weight75 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKV105/14
0 in TME stock
Net price for quantities from 1 pcs - 56.70 USDGross price for quantities from 1 pcs - 68.04 USD
Net price for quantities from 3 pcs - 50.21 USDGross price for quantities from 3 pcs - 60.25 USD
Net price for quantities from 10 pcs - 46.61 USDGross price for quantities from 10 pcs - 55.94 USD
Net price for quantities from 30 pcs - 42.91 USDGross price for quantities from 30 pcs - 51.49 USD
Net price for quantities from 100 pcs - 39.78 USDGross price for quantities from 100 pcs - 47.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.