+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKV250-04PBF

Module: thyristor; double,common anode; 400V; 250A; Ifmax: 555A


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKV250-04PBF
TME Symbol:
VS-VSKV250-04PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
common anode, double
Max. off-state voltage
0.4kV
Load current
250A
Max. load current
555A
Case
MAGN-A-Pak
Max. forward voltage
1.44V
Threshold on-voltage
0.97V
Max. forward impulse current
8.5kA
Gate current
200mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-VSKV250
Mechanical mounting
screw
Gross weight800 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKV250-04PBF
0 in TME stock
Net price for quantities from 1 pcs - 304.23 USDGross price for quantities from 1 pcs - 365.07 USD
Net price for quantities from 2 pcs - 270.56 USDGross price for quantities from 2 pcs - 324.67 USD
Net price for quantities from 6 pcs - 245.01 USDGross price for quantities from 6 pcs - 294.01 USD
Net price for quantities from 12 pcs - 222.95 USDGross price for quantities from 12 pcs - 267.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.