+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKV41/06

Module: thyristor; double,common anode; 600V; 45A; Ifmax: 70A

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKV41/06
TME Symbol:
VS-VSKV41/06

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
common anode, double
Max. off-state voltage
0.6kV
Load current
45A
Max. load current
70A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.81V
Threshold on-voltage
1.08V
Max. forward impulse current
850A
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-VSKV41
Mechanical mounting
screw
Gross weight75 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKV41/06
0 in TME stock
Net price for quantities from 1 pcs - 36.82 GBPGross price for quantities from 1 pcs - 44.18 GBP
Net price for quantities from 3 pcs - 32.71 GBPGross price for quantities from 3 pcs - 39.25 GBP
Net price for quantities from 10 pcs - 30.31 GBPGross price for quantities from 10 pcs - 36.38 GBP
Net price for quantities from 30 pcs - 27.92 GBPGross price for quantities from 30 pcs - 33.50 GBP
Net price for quantities from 100 pcs - 25.95 GBPGross price for quantities from 100 pcs - 31.14 GBP
No. of pieces (Multiplicity: 1)