+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKV41/14

Module: thyristor; double,common anode; 1.4kV; 45A; Ifmax: 70A

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKV41/14
TME Symbol:
VS-VSKV41/14

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
common anode, double
Max. off-state voltage
1.4kV
Load current
45A
Max. load current
70A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.81V
Threshold on-voltage
1.08V
Max. forward impulse current
850A
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-VSKV41
Mechanical mounting
screw
Gross weight75 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKV41/14
0 in TME stock
Net price for quantities from 1 pcs - 44.60 EURGross price for quantities from 1 pcs - 53.52 EUR
Net price for quantities from 3 pcs - 39.51 EURGross price for quantities from 3 pcs - 47.41 EUR
Net price for quantities from 10 pcs - 36.60 EURGross price for quantities from 10 pcs - 43.92 EUR
Net price for quantities from 30 pcs - 33.71 EURGross price for quantities from 30 pcs - 40.45 EUR
Net price for quantities from 100 pcs - 31.30 EURGross price for quantities from 100 pcs - 37.56 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.