+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKV91/06

Module: thyristor; double,common anode; 600V; 95A; Ifmax: 150A

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKV91/06
TME Symbol:
VS-VSKV91/06

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
common anode, double
Max. off-state voltage
0.6kV
Load current
95A
Max. load current
150A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.73V
Threshold on-voltage
0.97V
Max. forward impulse current
2kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-VSKV91
Mechanical mounting
screw
Gross weight75 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKV91/06
0 in TME stock
Net price for quantities from 1 pcs - 56.89 USDGross price for quantities from 1 pcs - 68.27 USD
Net price for quantities from 3 pcs - 50.46 USDGross price for quantities from 3 pcs - 60.55 USD
Net price for quantities from 10 pcs - 46.71 USDGross price for quantities from 10 pcs - 56.05 USD
Net price for quantities from 30 pcs - 43.08 USDGross price for quantities from 30 pcs - 51.70 USD
Net price for quantities from 100 pcs - 39.92 USDGross price for quantities from 100 pcs - 47.91 USD
No. of pieces (Multiplicity: 1)