+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSMD400CW60

Module: diode; double,common cathode; 600V; If: 400A; TO244; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-VSMD400CW60
TME Symbol:
VS-VSMD400CW60

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
0.6kV
Load current
400A
Case
TO244
Max. forward voltage
1.31V
Max. forward impulse current
2.5kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight68 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-VSMD400CW60
0 in TME stock
Net price for quantities from 1 pcs - 48.86 GBPGross price for quantities from 1 pcs - 58.63 GBP
Net price for quantities from 3 pcs - 43.20 GBPGross price for quantities from 3 pcs - 51.84 GBP
Net price for quantities from 10 pcs - 38.83 GBPGross price for quantities from 10 pcs - 46.60 GBP
Net price for quantities from 30 pcs - 36.17 GBPGross price for quantities from 30 pcs - 43.40 GBP
Net price for quantities from 100 pcs - 33.60 GBPGross price for quantities from 100 pcs - 40.32 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.