+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSUD360CW40

Module: diode; double,common cathode; 400V; 360A; TO244; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-VSUD360CW40
TME Symbol:
VS-VSUD360CW40

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
0.4kV
Load current
360A
Case
TO244
Max. forward voltage
1.18V
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
ultrafast switching
Technology
FRED Pt®
Reverse recovery time
74ns
Gross weight68 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-VSUD360CW40
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 48.00 USDGross price for quantities from 1 pcs - 57.61 USD
Net price for quantities from 3 pcs - 45.77 USDGross price for quantities from 3 pcs - 54.92 USD
Net price for quantities from 10 pcs - 43.52 USDGross price for quantities from 10 pcs - 52.23 USD