+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSUD400CW20

Module: diode; double,common cathode; 200V; 480A; TO244; screw

Manufacturer: VISHAY

Manufacturer part number:
VS-VSUD400CW20
TME Symbol:
VS-VSUD400CW20

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
200V
Load current
480A
Case
TO244
Max. forward voltage
0.99V
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
ultrafast switching
Technology
FRED Pt®
Reverse recovery time
87ns
Gross weight68 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-VSUD400CW20
0 in TME stock
Net price for quantities from 1 pcs - 67.05 USDGross price for quantities from 1 pcs - 80.46 USD
No. of pieces (Multiplicity: 1)