+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VSC7224XJV-02

IC: Ethernet interface; QFN48; 1.2V; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VSC7224XJV-02
TME Symbol:
VSC7224XJV-02

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet interface
Case
QFN48
Operating voltage
1.2V
Mounting
SMD
Kind of package
in-tray
Manufacturer standard package
364pcs.
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
VSC7224XJV-02
0 in TME stock
No. of pieces (Multiplicity: 364)
Minimum order quantity: 364.
Multiplicity: 364.
Net price for quantities from 364 pcs - 33.24 USDGross price for quantities from 364 pcs - 39.89 USD