+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VSC7420XJG-04

IC: Ethernet switch; SPI; 1Gbps; HSBGA672; Uoper: 1V; Usup: 1÷1V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VSC7420XJG-04
TME Symbol:
VSC7420XJG-04

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Interface
SPI
Data transfer rate
1Gbps
Case
HSBGA672
Operating voltage
1V
Mounting
SMD
Number of channels
10
Kind of package
in-tray
Operating temperature
-40...125°C
Manufacturer standard package
40pcs.
Supply voltage
  • 1...1V
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
VSC7420XJG-04
0 in TME stock
Net price for quantities from 40 pcs - 50.33 USDGross price for quantities from 40 pcs - 60.40 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.