+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VSC7427XJG-02

IC: PoE controller; QSGMII; HSBGA672; in-tray; 0÷125°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VSC7427XJG-02
TME Symbol:
VSC7427XJG-02

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PoE controller
Interface
QSGMII
Case
HSBGA672
Mounting
SMD
Kind of package
in-tray
Operating temperature
0...125°C
Manufacturer standard package
40pcs.
Gross weight0.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
VSC7427XJG-02
0 in TME stock
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.
Net price for quantities from 40 pcs - 74.58 USDGross price for quantities from 40 pcs - 89.49 USD