+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VSC7428XJG-12

IC: Ethernet switch; SGMII,SPI; 1Gbps; HSBGA672; 1.2÷1.2V; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VSC7428XJG-12
TME Symbol:
VSC7428XJG-12

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Data transfer rate
1Gbps
Case
HSBGA672
Mounting
SMD
Communictions protocol
IEEE 802.3az
Kind of package
in-tray
Operating temperature
-40...125°C
Manufacturer standard package
40pcs.
Interface
  • SGMII
  • SPI
Supply voltage
  • 1.2...1.2V
Gross weight0.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
VSC7428XJG-12
0 in TME stock
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.
Net price for quantities from 40 pcs - 43.49 EURGross price for quantities from 40 pcs - 52.19 EUR