+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VSC7511XMY

IC: Ethernet switch; SGMII,SPI; 1Gbps; Uoper: 1.2V; Usup: 1.2÷1.2V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VSC7511XMY
TME Symbol:
VSC7511XMY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Data transfer rate
1Gbps
Operating voltage
1.2V
Mounting
SMD
Kind of package
in-tray
Operating temperature
-40...125°C
Manufacturer standard package
136pcs.
Interface
  • SGMII
  • SPI
Supply voltage
  • 1.2...1.2V
Gross weight0.093 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
VSC7511XMY
0 in TME stock
No. of pieces (Multiplicity: 136)
Minimum order quantity: 136.
Multiplicity: 136.
Net price for quantities from 136 pcs - 12.53 EURGross price for quantities from 136 pcs - 15.03 EUR