+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VSC7512XMY

IC: Ethernet switch; 1.2V; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VSC7512XMY
TME Symbol:
VSC7512XMY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Operating voltage
1.2V
Mounting
SMD
Kind of package
in-tray
Manufacturer standard package
136pcs.
Gross weight0.091 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
VSC7512XMY
0 in TME stock
Net price for quantities from 136 pcs - 18.40 USDGross price for quantities from 136 pcs - 22.08 USD
No. of pieces (Multiplicity: 136)