+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VSC8211EV

IC: Ethernet switch; Ethernet,GMII; Uoper: 1.14÷1.26V; Usup: 5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VSC8211EV
TME Symbol:
VSC8211EV

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Operating voltage
1.14...1.26V
DC supply current
110mA
Operating temperature
0...70°C
Interface
  • Ethernet
  • GMII
Supply voltage
  • 5V
Gross weight51 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
VSC8211EV
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1 036.93 GBPGross price for quantities from 1 pcs - 1 244.32 GBP