+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VSC8256YMR-01

IC: PoE controller; RGMII; HFCBGA256; Ch: 4; in-tray; -40÷110°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VSC8256YMR-01
TME Symbol:
VSC8256YMR-01

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PoE controller
Interface
RGMII
Case
HFCBGA256
Mounting
SMD
Number of channels
4
Kind of package
in-tray
Operating temperature
-40...110°C
Manufacturer standard package
90pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
VSC8256YMR-01
0 in TME stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
Net price for quantities from 90 pcs - 35.48 GBPGross price for quantities from 90 pcs - 42.58 GBP