+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VSC8479YHQ-01

IC: PoE controller; XFI; HFCBGA195; Ch: 1; in-tray; -40÷90°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VSC8479YHQ-01
TME Symbol:
VSC8479YHQ-01

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PoE controller
Interface
XFI
Case
HFCBGA195
Mounting
SMD
Number of channels
1
Kind of package
in-tray
Operating temperature
-40...90°C
Manufacturer standard package
168pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
VSC8479YHQ-01
0 in TME stock
No. of pieces (Multiplicity: 168)
Minimum order quantity: 168.
Multiplicity: 168.
Net price for quantities from 168 pcs - 77.47 EURGross price for quantities from 168 pcs - 92.96 EUR