+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VSC8531XMW-02

IC: PoE controller; RGMII,RMII; VQFN48; Ch: 1; in-tray; -40÷125°C

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VSC8531XMW-02
TME Symbol:
VSC8531XMW-02

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PoE controller
Case
VQFN48
Mounting
SMD
Number of channels
1
Kind of package
in-tray
Operating temperature
-40...125°C
Manufacturer standard package
490pcs.
Interface
  • RGMII
  • RMII
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
VSC8531XMW-02
0 in TME stock
Net price for quantities from 490 pcs - 2.40 USDGross price for quantities from 490 pcs - 2.88 USD
No. of pieces (Multiplicity: 490)