+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VSC8574XKS-05

IC: PoE controller; QSGMII,RGMII,SGMII; PBGA256; Ch: 4; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VSC8574XKS-05
TME Symbol:
VSC8574XKS-05

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PoE controller
Case
PBGA256
Mounting
SMD
Number of channels
4
Kind of package
in-tray
Operating temperature
-40...125°C
Manufacturer standard package
90pcs.
Interface
  • QSGMII
  • RGMII
  • SGMII
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
VSC8574XKS-05
0 in TME stock
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.
Net price for quantities from 90 pcs - 61.26 EURGross price for quantities from 90 pcs - 73.52 EUR