+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VX-01-1A3

Microswitch SNAP ACTION; 0.1A/30VDC; without lever; SPDT; Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
VX-01-1A3
TME Symbol:
VX-01-1A3

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
VX
Stable positions number
monostable, 1
IP rating
IP40
Leads
for soldering
Body dimensions
37.8x10.3x15.9mm
Mechanical durability
10000000 cycles
Operating temperature
-25...80°C
Operating Force
0.49N
Contact plating
gold-plated
Min. insulation resistance
0.1GΩ
Actuator colour
black
Mounting
mounting holes
Button shape
rectangular
Illumination
none
Gross weight5.738 g
Certificates
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
VX-01-1A3
358 in TME stock
Net price for quantities from 1 pcs - 4.45 USDGross price for quantities from 1 pcs - 5.34 USD
Net price for quantities from 10 pcs - 3.98 USDGross price for quantities from 10 pcs - 4.78 USD
Net price for quantities from 20 pcs - 3.65 USDGross price for quantities from 20 pcs - 4.37 USD
Net price for quantities from 50 pcs - 3.13 USDGross price for quantities from 50 pcs - 3.75 USD
Net price for quantities from 75 pcs - 2.92 USDGross price for quantities from 75 pcs - 3.50 USD
Net price for quantities from 100 pcs - 2.78 USDGross price for quantities from 100 pcs - 3.33 USD
Net price for quantities from 200 pcs - 2.69 USDGross price for quantities from 200 pcs - 3.22 USD
Net price for quantities from 300 pcs - 2.62 USDGross price for quantities from 300 pcs - 3.14 USD
Net price for quantities from 500 pcs - 2.55 USDGross price for quantities from 500 pcs - 3.05 USD
Net price for quantities from 2000 pcs - 2.42 USDGross price for quantities from 2000 pcs - 2.90 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs