+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VXA-35-101E

Heatsink: extruded; grilled; TGHE; black; L: 35mm; W: 48.7mm; H: 30mm


Manufacturer: OHMITE

Manufacturer part number:
VXA-35-101E
TME Symbol:
VXA-35-101E

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Heatsink shape
grilled
Application
TGHE
Colour
black
Length
35mm
Width
48.7mm
Height
30mm
Thermal resistance
0.14K/W
Material
aluminium
Material finishing
anodized
Manufacturer series
VX
Gross weight39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
VXA-35-101E
0 in TME stock
Net price for quantities from 80 pcs - 2.58 EURGross price for quantities from 80 pcs - 3.09 EUR
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.