+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VXV-55-101E

Heatsink: extruded; grilled; SOT227; natural; L: 55mm; W: 48.7mm

Manufacturer: OHMITE

Manufacturer part number:
VXV-55-101E
TME Symbol:
VXV-55-101E

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Heatsink shape
grilled
Application
SOT227
Colour
natural
Length
55mm
Width
48.7mm
Height
30mm
Thermal resistance
0.09K/W
Material
aluminium
Material finishing
raw
Manufacturer series
VX
Gross weight61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
VXV-55-101E
0 in TME stock
Net price for quantities from 1120 pcs - 2.81 USDGross price for quantities from 1120 pcs - 3.37 USD
No. of pieces (Multiplicity: 1 120)