+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

W-10152

Enclosure: junction box; Ø: 60mm; plaster embedded; H: 40mm


Manufacturer: PLASTROL

Manufacturer part number:
W-10152

Alternative designations: PK-60F

TME Symbol:
W-10152

Specification

Manufacturer
PLASTROL
Type of enclosure
junction box
Diameter
60mm
Mounting
plaster embedded
Height
40mm
Body colour
orange
Gross weight15 g
EAN code5906197300143
See other products in this category: Junction boxes PLASTROL,
*
W-10152
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.19 EURGross price for quantities from 5 pcs - 0.23 EUR
Net price for quantities from 20 pcs - 0.18 EURGross price for quantities from 20 pcs - 0.22 EUR
Net price for quantities from 130 pcs - 0.17 EURGross price for quantities from 130 pcs - 0.20 EUR