+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

W-10153

Enclosure: junction box; Ø: 60mm; plaster embedded; H: 40mm


Manufacturer: PLASTROL

Manufacturer part number:
W-10153

Alternative designations: PK-60G

TME Symbol:
W-10153

Specification

Manufacturer
PLASTROL
Type of enclosure
junction box
Diameter
60mm
Mounting
plaster embedded
Height
40mm
Enclosures application
for gypsum walls
Body colour
orange
Gross weight22 g
EAN code5906197300167
See other products in this category: Junction boxes PLASTROL,
*
W-10153
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.74 USDGross price for quantities from 2 pcs - 0.88 USD
Net price for quantities from 20 pcs - 0.69 USDGross price for quantities from 20 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.77 USD