+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-10154

Enclosure: junction box; Ø: 60mm; plaster embedded; H: 45mm


Manufacturer: PLASTROL

Manufacturer part number:
W-10154

Alternative designations: PK-60M

TME Symbol:
W-10154

Specification

Manufacturer
PLASTROL
Type of enclosure
junction box
Diameter
60mm
Mounting
plaster embedded
Height
45mm
Body colour
orange
Gross weight18 g
EAN code5906197300136
See other products in this category: Junction boxes PLASTROL,
*
W-10154
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.30 EURGross price for quantities from 5 pcs - 0.36 EUR
Net price for quantities from 15 pcs - 0.28 EURGross price for quantities from 15 pcs - 0.33 EUR
Net price for quantities from 100 pcs - 0.26 EURGross price for quantities from 100 pcs - 0.31 EUR