+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

W-10173

Enclosure: junction box; Ø: 60mm; plaster embedded; H: 45mm


Manufacturer: PLASTROL

Manufacturer part number:
W-10173

Alternative designations: PK-60

TME Symbol:
W-10173

Specification

Manufacturer
PLASTROL
Type of enclosure
junction box
Diameter
60mm
Mounting
plaster embedded
Height
45mm
Body colour
orange
Gross weight16 g
EAN code5906197300082
See other products in this category: Junction boxes PLASTROL,
*
W-10173
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.25 USDGross price for quantities from 5 pcs - 0.30 USD
Net price for quantities from 15 pcs - 0.24 USDGross price for quantities from 15 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.27 USD