+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

W-96722

Enclosure: junction box; Ø: 60mm; plaster embedded; H: 45mm


Manufacturer: PLASTROL

Manufacturer part number:
W-96722

Alternative designations: PK-60ŁG

TME Symbol:
W-96722

Specification

Manufacturer
PLASTROL
Type of enclosure
junction box
Diameter
60mm
Mounting
plaster embedded
Version
with grub screws
Enclosure description
for series connection
Height
45mm
Enclosures application
for gypsum walls
Body colour
orange
Gross weight27 g
EAN code5906197306091
See other products in this category: Junction boxes PLASTROL,
*
W-96722
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.74 EURGross price for quantities from 1 pcs - 0.88 EUR
Net price for quantities from 20 pcs - 0.69 EURGross price for quantities from 20 pcs - 0.83 EUR
Net price for quantities from 100 pcs - 0.65 EURGross price for quantities from 100 pcs - 0.78 EUR