+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-96725

Enclosure: junction box; Ø: 60mm; plaster embedded; H: 60mm


Manufacturer: PLASTROL

Manufacturer part number:
W-96725

Alternative designations: PK-60/60ŁG

TME Symbol:
W-96725

Specification

Manufacturer
PLASTROL
Type of enclosure
junction box
Diameter
60mm
Mounting
plaster embedded
Version
with grub screws
Enclosure description
for series connection
Height
60mm
Enclosures application
for gypsum walls
Body colour
orange
Gross weight26 g
EAN code5906197306244
See other products in this category: Junction boxes PLASTROL,
*
W-96725
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.67 GBPGross price for quantities from 1 pcs - 0.81 GBP
Net price for quantities from 15 pcs - 0.63 GBPGross price for quantities from 15 pcs - 0.76 GBP
Net price for quantities from 80 pcs - 0.59 GBPGross price for quantities from 80 pcs - 0.71 GBP