+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

W-96793

Enclosure: junction box; Ø: 60mm; plaster embedded; H: 60mm


Manufacturer: PLASTROL

Manufacturer part number:
W-96793

Alternative designations: PK-60/60

TME Symbol:
W-96793

Specification

Manufacturer
PLASTROL
Type of enclosure
junction box
Diameter
60mm
Mounting
plaster embedded
Height
60mm
Body colour
orange
Gross weight18 g
EAN code5906197308521
See other products in this category: Junction boxes PLASTROL,
*
W-96793
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.27 EURGross price for quantities from 5 pcs - 0.32 EUR
Net price for quantities from 15 pcs - 0.25 EURGross price for quantities from 15 pcs - 0.30 EUR
Net price for quantities from 80 pcs - 0.24 EURGross price for quantities from 80 pcs - 0.28 EUR