+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-97749

Connector: terminal block; 230V; screw terminal; orange; 16mm2


Manufacturer: PLASTROL

Manufacturer part number:
W-97749
TME Symbol:
W-97749

Specification

Manufacturer
PLASTROL
Type of connector
terminal block
Rated voltage
0.23kV
Mechanical mounting
for panel mounting, mounting holes
Electrical mounting
screw terminal
Colour
orange
Wire cross-section
16mm2
Number of ways
12
Number of terminals
24
Gross weight55 g
Certificates
See other products in this category: Terminal blocks PLASTROL,
*
W-97749
0 in TME stock
Net price for quantities from 1 pcs - 2.40 USDGross price for quantities from 1 pcs - 2.88 USD
Net price for quantities from 10 pcs - 2.13 USDGross price for quantities from 10 pcs - 2.56 USD
Net price for quantities from 100 pcs - 1.87 USDGross price for quantities from 100 pcs - 2.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.