+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-99721

Cable; 2x0.75mm2; CEE 7/16 (C) plug,cables; PVC; 2m; with switch


Manufacturer: PLASTROL

Manufacturer part number:
W-99721
TME Symbol:
W-99721

Specification

Manufacturer
PLASTROL
Type of connection cable
mains
Cable structure
2x0.75mm2
Wire insulation material
PVC
Cable length
2m
Version
with switch
Insulation colour
black
Number of cores
2
Core section
0.75mm2
Max. operating current
16A
Rated voltage
0.25kV
IP rating
IP20
Cable application
indoor
Wire cross-section shape
flat
Connector colour
black
Cable/adapter structure
  • cables
  • CEE 7/16 (C) plug
Gross weight86.06 g
Certificates
EAN code5902273415824
See other products in this category: Universal and Computer Power Cords PLASTROL,
*
W-99721
6 in TME stock
Net price for quantities from 1 pcs - 3.32 EURGross price for quantities from 1 pcs - 3.98 EUR
Net price for quantities from 3 pcs - 2.90 EURGross price for quantities from 3 pcs - 3.48 EUR
Net price for quantities from 5 pcs - 2.70 EURGross price for quantities from 5 pcs - 3.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.