+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W01G-E4/51

Bridge rectifier: single-phase; Urmax: 100V; If: 1.5A; Ifsm: 50A


Manufacturer: VISHAY

Manufacturer part number:
W01G-E4/51
TME Symbol:
W01G-E4/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.1kV
Load current
1.5A
Max. forward impulse current
50A
Version
round
Case
WOG
Electrical mounting
THT
Leads
wire Ø 0.75mm
Max. forward voltage
1V
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight1.102 g
Certificates
See other products in this category: Round single phase diode bridge rectif. VISHAY,
*
W01G-E4/51
747 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 20 pcs - 0.75 USDGross price for quantities from 20 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs