+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W10G-E4/51

Bridge rectifier: single-phase; Urmax: 1kV; If: 1.5A; Ifsm: 50A


Manufacturer: VISHAY

Manufacturer part number:
W10G-E4/51
TME Symbol:
W10G-E4/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
1.5A
Max. forward impulse current
50A
Version
round
Case
WOG
Electrical mounting
THT
Leads
wire Ø 0.75mm
Max. forward voltage
1V
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight1.108 g
Certificates
See other products in this category: Round single phase diode bridge rectif. VISHAY,
*
W10G-E4/51
2344 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 5 pcs - 1.01 USDGross price for quantities from 5 pcs - 1.22 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 25 pcs - 0.68 USDGross price for quantities from 25 pcs - 0.82 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 200 pcs - 0.42 USDGross price for quantities from 200 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.47 USD
Packaging method by the manufacturer:Bag = 100 pcs