+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W2H15C1028AT1A

Capacitor: ceramic; MLCC; 1nF; 50V; X7R; -20÷50%; SMD; 0805

Manufacturer: KYOCERA AVX

Manufacturer part number:
W2H15C1028AT1A
TME Symbol:
W2H15C1028AT1A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
1nF
Operating voltage
50V
Dielectric
X7R
Tolerance
-20...50%
Mounting
SMD
Case - inch
0805
Case - mm
2012
Operating temperature
-55...125°C
Gross weight0.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC array capacitors KYOCERA AVX,
*
W2H15C1028AT1A
0 in TME stock
Net price for quantities from 4000 pcs - 0.14 USDGross price for quantities from 4000 pcs - 0.16 USD
Net price for quantities from 8000 pcs - 0.13 USDGross price for quantities from 8000 pcs - 0.15 USD
Net price for quantities from 12000 pcs - 0.13 USDGross price for quantities from 12000 pcs - 0.15 USD
Net price for quantities from 40000 pcs - 0.13 USDGross price for quantities from 40000 pcs - 0.15 USD
No. of pieces (Multiplicity: 4 000)
Hardly available product