+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

W3A41C103MAT2A

Capacitor: ceramic; MLCC; 10nF; 100V; X7R; ±20%; SMD; 0612; 180mm


Manufacturer: KYOCERA AVX

Manufacturer part number:
W3A41C103MAT2A
TME Symbol:
W3A41C103MAT2A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
10nF
Operating voltage
100V
Dielectric
X7R
Tolerance
±20%
Mounting
SMD
Case - inch
0612
Case - mm
1632
Number of capacitors
4
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.044 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC array capacitors KYOCERA AVX,
*
W3A41C103MAT2A
1368 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 0.26 EURGross price for quantities from 1 pcs - 0.32 EUR
Net price for quantities from 4000 pcs - 0.07 EURGross price for quantities from 4000 pcs - 0.08 EUR
Net price for quantities from 8000 pcs - 0.06 EURGross price for quantities from 8000 pcs - 0.07 EUR
Net price for quantities from 16000 pcs - 0.06 EURGross price for quantities from 16000 pcs - 0.07 EUR
Net price for quantities from 20000 pcs - 0.06 EURGross price for quantities from 20000 pcs - 0.07 EUR
Net price for quantities from 24000 pcs - 0.06 EURGross price for quantities from 24000 pcs - 0.07 EUR
Net price for quantities from 40000 pcs - 0.05 EURGross price for quantities from 40000 pcs - 0.06 EUR
Net price for quantities from 48000 pcs - 0.05 EURGross price for quantities from 48000 pcs - 0.06 EUR
Net price for quantities from 60000 pcs - 0.05 EURGross price for quantities from 60000 pcs - 0.06 EUR
Net price for quantities from 100000 pcs - 0.05 EURGross price for quantities from 100000 pcs - 0.06 EUR
Packaging method by the manufacturer:Reel = 4 000 pcs