+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W3A43C333K4T2A

Capacitor: ceramic; MLCC; 33nF; 25V; X7R; ±10%; SMD; 0612; 180mm

Manufacturer: KYOCERA AVX

Manufacturer part number:
W3A43C333K4T2A
TME Symbol:
W3A43C333K4T2A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
33nF
Operating voltage
25V
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
0612
Case - mm
1632
Number of capacitors
4
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC array capacitors KYOCERA AVX,
*
W3A43C333K4T2A
0 in TME stock
Net price for quantities from 4000 pcs - 0.05 USDGross price for quantities from 4000 pcs - 0.06 USD
No. of pieces (Multiplicity: 4 000)
Hardly available product