+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W3M16000000B08BC1N

Generator: quartz; 16MHz; 8pF; ±10ppm; ±3ppm/year; 3.2x2.5x0.7mm


Manufacturer: WTL

Manufacturer part number:
W3M16000000B08BC1N
TME Symbol:
W3M16000000B08BC1N

Specification

Manufacturer
WTL
Type of generator
quartz
Frequency
16MHz
Capacitance
8pF
Frequency stability
±10ppm
Time stability
±3ppm/year
Dimensions
3.2x2.5x0.7mm
Operating temperature
-20...70°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators WTL,
*
W3M16000000B08BC1N
0 in TME stock
Net price for quantities from 3000 pcs - 0.06 EURGross price for quantities from 3000 pcs - 0.07 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.