+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W3M40000000B12BP13

Generator: quartz; 40MHz; 12pF; ±10ppm; ±2ppm/year; 3.2x2.5x0.7mm

Manufacturer: WTL

Manufacturer part number:
W3M40000000B12BP13
TME Symbol:
W3M40000000B12BP13

Specification

Manufacturer
WTL
Type of generator
quartz
Frequency
40MHz
Capacitance
12pF
Frequency stability
±10ppm
Time stability
±2ppm/year
Dimensions
3.2x2.5x0.7mm
Operating temperature
-20...75°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators WTL,
*
W3M40000000B12BP13
0 in TME stock
Net price for quantities from 3000 pcs - 0.05 GBPGross price for quantities from 3000 pcs - 0.06 GBP
No. of pieces (Multiplicity: 3 000)