+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WALL2.23

Enclosure: multipurpose; X: 69mm; Y: 122mm; Z: 43mm; WALL; ABS; black

Manufacturer: TEKO

Manufacturer part number:
WALL2.23
TME Symbol:
WALL2.23

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
69mm
Dimension Y
122mm
Dimension Z
43mm
Manufacturer series
WALL
Enclosure material
ABS
Body colour
black
Cover colour
light grey
Gross weight90.7 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
WALL2.23
0 in TME stock
Net price for quantities from 1 pcs - 5.56 USDGross price for quantities from 1 pcs - 6.67 USD
Net price for quantities from 10 pcs - 4.97 USDGross price for quantities from 10 pcs - 5.96 USD
Net price for quantities from 150 pcs - 4.48 USDGross price for quantities from 150 pcs - 5.38 USD
No. of pieces (Multiplicity: 1)