+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WALL3.9

Enclosure: multipurpose; X: 85mm; Y: 154mm; Z: 59mm; WALL; ABS; black

Manufacturer: TEKO

Manufacturer part number:
WALL3.9
TME Symbol:
WALL3.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
85mm
Dimension Y
154mm
Dimension Z
59mm
Manufacturer series
WALL
Enclosure material
ABS
Body colour
black
Cover colour
black
Gross weight135.8 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
WALL3.9
1 in TME stock
Net price for quantities from 1 pcs - 7.92 EURGross price for quantities from 1 pcs - 9.51 EUR
Net price for quantities from 10 pcs - 7.08 EURGross price for quantities from 10 pcs - 8.50 EUR
Net price for quantities from 80 pcs - 6.38 EURGross price for quantities from 80 pcs - 7.66 EUR
No. of pieces (Multiplicity: 1)