+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WANAKD2

Tape: packaging; 100m

NEW

Manufacturer: SONEL

Manufacturer part number:
WANAKD2
TME Symbol:
WANAKD2

Specification

Manufacturer
SONEL
Type of tape
packaging
Length
100m
Related items
MMR-650-DE, MMR-650-ENG, MMR-650-PL, MMR-6500-ENG, MMR-6500-PL, MMR-6700-ENG, MMR-6700-PL, PVM-1530, PVM-1530PRO
Gross weight500 g
EAN code5907624023352
See other products in this category: Masking tapes SONEL,
*
WANAKD2
0 in TME stock
Net price for quantities from 1 pcs - 48.92 USDGross price for quantities from 1 pcs - 58.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.