+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ003BUBBU2

Test lead; banana plug 4mm,both sides; Urated: 1kV; Len: 3m; blue


Manufacturer: SONEL

Manufacturer part number:
WAPRZ003BUBBU2
TME Symbol:
WAPRZ003BUBBU2

Specification

Manufacturer
SONEL
Type of test accessories
test lead
Rated voltage
1kV
Cable length
3m
Colour
blue
Related items
MMR-6500-ENG, MMR-6500-PL, MMR-6700-ENG, MMR-6700-PL
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight300 g
EAN code5907624027275
See other products in this category: Single Test Leads SONEL,
*
WAPRZ003BUBBU2
0 in TME stock
Net price for quantities from 1 pcs - 28.90 USDGross price for quantities from 1 pcs - 34.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.