+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ1X2BLBBE

Test lead; shielded; Urated: 1kV; Len: 1.2m; black


Manufacturer: SONEL

Manufacturer part number:
WAPRZ1X2BLBBE
TME Symbol:
WAPRZ1X2BLBBE

Specification

Manufacturer
SONEL
Type of test accessories
test lead
Connector variant
shielded
Rated voltage
1kV
Cable length
1.2m
Colour
black
Related items
MIC-10-ENG, MIC-10-PL, MIC-30-ENG, MIC-30-PL
Test lead configuration
  • banana plug 4mm
  • banana plug with axial socket 4mm x2
Gross weight57.5 g
EAN code5907624098497
See other products in this category: Single Test Leads SONEL,
*
WAPRZ1X2BLBBE
0 in TME stock
Net price for quantities from 1 pcs - 26.03 USDGross price for quantities from 1 pcs - 31.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.