+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WBZ451PE-E

Module: Bluetooth; 20dBm; PCB; Bluetooth,Thread,ZigBee; SMD; 2Mbps

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
WBZ451PE-E
TME Symbol:
WBZ451PE-E

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
Bluetooth
Transmitter output power
20dBm
Kind of antenna
PCB
Communictions protocol
Bluetooth, Thread, ZigBee
Receiver sensitivity
-107.1dBm
Mounting
SMD
Dimensions
7x7x0.9mm
Data transfer rate
2Mbps
Frequency
2.4GHz
Kind of package
in-tray
Operating temperature
-40...125°C
Manufacturer standard package
72pcs.
Interface
  • ADC
  • I2C
  • PWM
Supply voltage
  • 1.9...3.6V
Gross weight0.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
WBZ451PE-E
0 in TME stock
Net price for quantities from 144 pcs - 3.45 EURGross price for quantities from 144 pcs - 4.13 EUR
No. of pieces (Multiplicity: 72)