+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WC-620

Tool: for crimping; 24AWG,26AWG,28AWG; steel; terminals


Manufacturer: JST

Manufacturer part number:
WC-620
TME Symbol:
WC-620

Specification

Manufacturer
JST
Type of tool
for crimping
Related items
SPHD-002T-P0.5
Wire size
24AWG/26AWG/28AWG
Material
steel
Application
terminals
Crimp tool features
  • ergonomic pads on handles
  • positioner for precise positioning of the crimped terminal in the tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight311.5 g
See other products in this category: Dedicated Crimping Tools JST,
*
WC-620
7 in TME stock
Net price for quantities from 1 pcs - 601.10 USDGross price for quantities from 1 pcs - 721.32 USD
Net price for quantities from 2 pcs - 557.31 USDGross price for quantities from 2 pcs - 668.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs