+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WC-930

Tool: for crimping; 16AWG,18AWG,20AWG; steel; terminals; VH


Manufacturer: JST

Manufacturer part number:
WC-930
TME Symbol:
WC-930

Specification

Manufacturer
JST
Type of tool
for crimping
Related items
SVH-41T-P1.1
Wire size
16AWG/18AWG/20AWG
Material
steel
Application
terminals
Application - series/manufacturer
VH
Crimp tool features
  • ergonomic pads on handles
  • positioner for precise positioning of the crimped terminal in the tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight311.1 g
Certificates
See other products in this category: Dedicated Crimping Tools JST,
*
WC-930
29 in TME stock
Net price for quantities from 1 pcs - 503.75 EURGross price for quantities from 1 pcs - 604.50 EUR
Net price for quantities from 2 pcs - 467.70 EURGross price for quantities from 2 pcs - 561.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.