+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WC-JWPF

Tool: for crimping; 22AWG,24AWG,26AWG; 193mm; terminals; JWPF


Manufacturer: JST

Manufacturer part number:
WC-JWPF
TME Symbol:
WC-JWPF

Specification

Manufacturer
JST
Type of tool
for crimping
Related items
SWPR-001T-P025, SWPT-001T-P025
Wire size
22AWG/24AWG/26AWG
Tool length
193mm
Application
terminals
Application - series/manufacturer
JWPF
Crimp tool features
  • ergonomic pads on handles
  • positioner for precise positioning of the crimped terminal in the tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight311.8 g
Certificates
See other products in this category: Dedicated Crimping Tools JST,
*
WC-JWPF
6 in TME stock
Net price for quantities from 1 pcs - 622.78 USDGross price for quantities from 1 pcs - 747.33 USD
Net price for quantities from 2 pcs - 585.16 USDGross price for quantities from 2 pcs - 702.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.