+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

WDMF75M16T

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 75A; Ifsm: 750A


Manufacturer: WeEn Semiconductors

Manufacturer part number:
WDMF75M16T
TME Symbol:
WDMF75M16T

Specification

Manufacturer
WeEn Semiconductors
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
75A
Max. forward impulse current
750A
Electrical mounting
screw
Version
module
Max. forward voltage
1.25V
Leads
M5 screws
Case
WMM01
Mechanical mounting
screw
Gross weight155 g
Certificates
See other products in this category: Three phase diode bridge rectifiers WeEn Semiconductors,
*
WDMF75M16T
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 64.52 USDGross price for quantities from 1 pcs - 77.42 USD
Net price for quantities from 3 pcs - 58.04 USDGross price for quantities from 3 pcs - 69.65 USD
Net price for quantities from 8 pcs - 51.35 USDGross price for quantities from 8 pcs - 61.62 USD