+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WE300

Converter: DC/DC; 20W; Uin: 18÷36VDC; Uout: 3.3VDC; Iout: 5A; THT; WE


Manufacturer: XP POWER

Manufacturer part number:
WE300
TME Symbol:
WE300

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
20W
Input voltage
18...36V DC
Output voltage
3.3V DC
Output current
5A
Mounting
THT
Manufacturer series
WE
Body dimensions
50.8x25.4x10.2mm
Efficiency
83%
Operating temperature
-40...70°C
Switching frequency
500kHz
Insulation voltage
0.5kV DC
Number of outputs
1
Dimensions
2"x1"
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
WE300
0 in TME stock
Net price for quantities from 12 pcs - 56.96 EURGross price for quantities from 12 pcs - 68.35 EUR
No. of pieces (Multiplicity: 12)
Minimum order quantity: 12.
Multiplicity: 12.
Hardly available product