+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64083000

Automation module: base; IP65; Ø70x26.5mm; KombiSIGN 71; -20÷50°C

Manufacturer: WERMA

Manufacturer part number:
64083000
TME Symbol:
WER-64083000

Specification

Manufacturer
WERMA
Type of automation module
base
IP rating
IP65
Body dimensions
Ø70x26.5mm
Manufacturer series
KombiSIGN 71
Electrical connection
screw terminals
Operating temperature
-20...50°C
Application
signalling column
Caution!
  • Bulb has to be ordered separately
Gross weight105.6 g
EAN code4049787004937
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
64083000
24 in TME stock
Net price for quantities from 1 pcs - 28.29 USDGross price for quantities from 1 pcs - 33.95 USD
Net price for quantities from 5 pcs - 26.32 USDGross price for quantities from 5 pcs - 31.58 USD
No. of pieces (Multiplicity: 1)